Reference Only

TZB4R200BA10R00

Obsolete
Trimmer / Variable Capacitors 4mm 20pF

Manufacturer:

Mfr Part:
TZB4R200BA10R00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTrimmer / Variable Capacitors
Capacitance Range4.5 pF to 20 pF
Voltage Rating100 V
Termination StyleSMD/SMT
Length7.01 mm (0.276 in)
Width3.99 mm (0.157 in)
TypeUnsealed Ceramic Trimmer Capacitors
Tolerance0 %, + 50 %
Height3 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesTZ
PackagingReel
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
Q Minimum500
SubcategoryCapacitors
Temperature Coefficient / CodeN750 +/- 300 PPM / C
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300010
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?