Reference Only

TZ03P450E169B00

Obsolete
Trimmer / Variable Capacitors 45pF Trimmer Capacitor

Manufacturer:

Mfr Part:
TZ03P450E169B00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTrimmer / Variable Capacitors
Capacitance Range6.8 pF to 45 pF
Voltage Rating100 V
Termination StyleRadial
Length6.1 mm (0.24 in)
Width4.06 mm (0.16 in)
TypeCeramic Trimmer Capacitors
Height4.83 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesTZ03
PackagingBulk
Lead Spacing0.24 in
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300010
TARIC8532300000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?