Reference Only
TZ03P450B169B00
Obsolete
Trimmer / Variable Capacitors 45pF Trimmer Capacitor
Datasheet
TZ03P450B169B00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 6.8 pF to 45 pF | |
| Voltage Rating | 100 V | |
| Termination Style | Radial | |
| Length | 6.1 mm (0.24 in) | |
| Width | 4.06 mm (0.16 in) | |
| Type | Ceramic Trimmer Capacitor | |
| Height | 4.83 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TZ03 | |
| Packaging | Bulk | |
| Lead Spacing | 0.24 in | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Ceramic Dielectric | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532300010 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?