Reference Only

TRC104

Obsolete
RF Transceiver Transceiver 2.4 GHz Multi-channel GFSK

Manufacturer:

Mfr Part:
TRC104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Transceiver
TypeISM
Frequency Range2.4 GHz
Maximum Data Rate1 Mb/s
Modulation TechniqueGFSK
Supply Voltage - Min1.9 V
Supply Voltage - Max3.6 V
Supply Current Receiving18 mA
Supply Current Transmitting13 mA
Output Power0 dBm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Interface TypeSPI
Package / CaseQFN-24 EP
Mounting StyleSMD/SMT
PackagingReel
Product TypeRF Transceiver
Sensitivity- 95 dBm
SubcategoryWireless & RF Integrated Circuits
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542900000
TARIC8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?