Reference Only

TR8000

Obsolete
RF Transceiver 3G ASH Transceiver 916.5 MHz 115.2 kbps

Manufacturer:

Mfr Part:
TR8000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Transceiver
TypeNarrow Band, SRD
Frequency Range916.5 MHz
Maximum Data Rate115.2 kb/s
Modulation TechniqueASK, OOK
Supply Voltage - Min2.2 V
Supply Voltage - Max3.7 V
Output Power10 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseSM3-20H
Mounting StyleSMD/SMT
PackagingReel
Product TypeRF Transceiver
SubcategoryWireless & RF Integrated Circuits
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390010
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?