Reference Only
TR7003
Obsolete
RF Transceiver 3G ASH Transceiver 303.825MHz 115.2kbps
Datasheet
TR7003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Transceiver | |
| Type | Narrow Band, SRD | |
| Frequency Range | 304 MHz | |
| Maximum Data Rate | 115.2 kb/s | |
| Modulation Technique | ASK, OOK | |
| Supply Voltage - Min | 2.2 V | |
| Supply Voltage - Max | 3.7 V | |
| Supply Current Receiving | 4.3 mA | |
| Supply Current Transmitting | 32 mA | |
| Output Power | 10 dBm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Interface Type | ASH | |
| Package / Case | SM3-20H | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | RF Transceiver | |
| Sensitivity | - 102 dBm | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390010 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?