Reference Only

TR3000

Obsolete
RF Transceiver 2G ASH Transceiver 433.92MHz 115.2 kbps

Manufacturer:

Mfr Part:
TR3000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Transceiver
TypeNarrow Band
Frequency Range433.72 MHz to 434.12 MHz
Maximum Data Rate115.2 kb/s
Modulation TechniqueASK, OOK
Supply Voltage - Min2.2 V
Supply Voltage - Max3.7 V
Supply Current Receiving3.8 mA
Supply Current Transmitting7.5 mA
Output Power0 dBm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Interface TypeASH
Package / CaseSM-20L
Mounting StyleSMD/SMT
PackagingReel
Number of Receivers1
Number of Transmitters1
Product TypeRF Transceiver
Sensitivity- 101 dBm
SubcategoryWireless & RF Integrated Circuits
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8542390010
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?