Reference Only

SV03A103AEA01R00

Obsolete
Board Mount Motion & Position Sensors

Manufacturer:

Mfr Part:
SV03A103AEA01R00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBoard Mount Motion & Position Sensors
ProductRotary Position Sensors
Output TypeResistive
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
MeasuresPosition
TechnologyResistive
PackagingReel
Product TypeBoard Mount Motion & Position Sensors
SeriesSV03
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?