Reference Only

SV02C103BJZB1B01

Obsolete
Board Mount Motion & Position Sensors

Manufacturer:

Mfr Part:
SV02C103BJZB1B01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBoard Mount Motion & Position Sensors
ProductPosition Sensor
Supply Voltage - Min2.8 V
Supply Voltage - Max3.3 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting StylePCB Mount
MeasuresPosition
TechnologyCeramic Comp
PackagingBulk
Product TypeBoard Mount Motion & Position Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?