
SV01L103ADA11T00
Obsolete
Board Mount Motion & Position Sensors 10k Ohm D Hole 3.5mm
Datasheet
SV01L103ADA11T00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Position Sensors | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | SV01 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?