SFTLA10M7HZ00-B0 Murata Electronics

SFTLA10M7HZ00-B0

Signal Conditioning

Manufacturer:

Mfr Part:
SFTLA10M7HZ00-B0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductFilters
Frequency10.7 MHz
Impedance330 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
SeriesSF
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TradenameCERAFIL
TypeCeramic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?