Reference Only

SFSRA5M50CF00-B0

Obsolete
Signal Conditioning RECOMMENDED ALT 81-SFSKA5M50CF00-R3

Manufacturer:

Mfr Part:
SFSRA5M50CF00-B0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductFilters
Frequency5.5 MHz
Impedance600 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
SeriesSF
PackagingBulk
Mounting StyleBoard Mount
SubcategoryFilters
TradenameCERAFIL
TypeCeramic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?