Reference Only

SFSCE10M7WF03-R0

Obsolete
Signal Conditioning 10.7 MHz 25KHz Tol

Manufacturer:

Mfr Part:
SFSCE10M7WF03-R0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductFilters
Frequency10.7 MHz
Impedance470 Ohms
Termination StyleSMD/SMT
Package / Case4.5 mm x 3.8 mm x 1 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
SeriesSF
PackagingReel
Insertion Loss6 dB
Mounting StyleBoard Mount
SubcategoryFilters
TradenameCERAFIL
TypeCeramic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC8529108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?