Reference Only

SFPKA455KD4A-R1

Obsolete
Signal Conditioning 455KHZ

Manufacturer:

Mfr Part:
SFPKA455KD4A-R1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductFilters
Frequency455 kHz
Impedance1.5 kOhms
SeriesSF
PackagingReel
Mounting StyleBoard Mount
SubcategoryFilters
TradenameCERAFIL
TypeCeramic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?