
SFELF10M7DF0021-A0
Obsolete
Signal Conditioning 10.7MHZ
Datasheet
SFELF10M7DF0021-A0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Filters | |
| Impedance | 330 Ohms | |
| Series | SF | |
| Packaging | Ammo Pack | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Tradename | CERAFIL | |
| Type | Ceramic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?