Reference Only
SFELF10M5JAA001-B0
Obsolete
Signal Conditioning 10.5MHZ
Datasheet
SFELF10M5JAA001-B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Filters | |
| Frequency | 10.52 MHz | |
| Impedance | 330 Ohms | |
| Termination Style | Through Hole | |
| Series | SF | |
| Packaging | Bulk | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Tradename | CERAFIL | |
| Type | Ceramic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?