SF2415E Murata Electronics

SF2415E

Obsolete
Signal Conditioning

Manufacturer:

Mfr Part:
SF2415E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency869 MHz
Voltage Rating6 V
Termination StyleSMD/SMT
Package / CaseSM-3030-6
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Insertion Loss3 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeLow Loss Filter

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?