Reference Only

SF2186E

Obsolete
Signal Conditioning 1268.52MHz BW 38.3M IL 1.7db Typ. SAW

Manufacturer:

Mfr Part:
SF2186E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency1.268 GHz
Voltage Rating3 V
Bandwidth38.3 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / CaseSM-3030-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSF
PackagingReel
Insertion Loss1.7 dB
MountingBoard Mount
SubcategoryFilters
TypeSAW Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?