Reference Only

SF2181D

Obsolete
Signal Conditioning

Manufacturer:

Mfr Part:
SF2181D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency140 MHz
Bandwidth27 MHz
Impedance50 Ohms, 200 Ohms
Termination StyleSMD/SMT
Package / CaseSM-3838-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSF
QualificationAEC-Q200
PackagingReel
Insertion Loss8 dB
Mounting StyleBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?