SF2069A-2 Murata Electronics

SF2069A-2

Obsolete
Signal Conditioning 96 MHz BW=5MHz

Manufacturer:

Mfr Part:
SF2069A-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency96 MHz
Voltage Rating30 V
Bandwidth5.6 MHz
Termination StyleSMD/SMT
Package / CaseSMP53-S
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSF
PackagingReel
Insertion Loss14 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeLow Loss Filter SAW Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?