SF2060B Murata Electronics

SF2060B

Obsolete
Signal Conditioning 115 MHz BW=12.5MHz

Manufacturer:

Mfr Part:
SF2060B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency115.18 MHz
Voltage Rating30 V
Termination StyleSMD/SMT
Package / CaseSMP-03
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSF
PackagingReel
Insertion Loss14 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeIF SAW Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?