
SF2055A
Obsolete
Signal Conditioning 240.05MHz, PHS IF SAW Filter
Datasheet
SF2055A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 240.05 MHz | |
| Termination Style | SMD/SMT | |
| Package / Case | SM-1154-14 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | SF | |
| Packaging | Reel | |
| Insertion Loss | 5 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Low Loss Filter SAW Filter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?