Reference Only

SF2040B

End of Life
Signal Conditioning 80.46MHz, SDARS IF SAW Filter

Manufacturer:

Mfr Part:
SF2040B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency80.46 MHz
Voltage Rating30 V
Bandwidth4.1 MHz
Impedance175 Ohms, 1 kOhms
Termination StyleSMD/SMT
Package / CaseSMP-03
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSF
QualificationAEC-Q200
PackagingReel
Insertion Loss9.5 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeIF SAW Filter
Part # AliasesRO3118A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?