Reference Only

SF2030A

Obsolete
Signal Conditioning 243.95 MHz, PHS IF SAW Filter

Manufacturer:

Mfr Part:
SF2030A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency243.95 MHz
Voltage Rating30 V
Bandwidth150 kHz
Termination StyleSMD/SMT
Package / CaseSM-1154-14
Minimum Operating Temperature- 15 C
Maximum Operating Temperature+ 80 C
PackagingReel
Mounting StyleBoard Mount
SubcategoryFilters
TypeIF SAW Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?