SF2017E Murata Electronics

SF2017E

Obsolete
Signal Conditioning 1220MHz BW 8MHz

Manufacturer:

Mfr Part:
SF2017E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency1.22 GHz
Voltage Rating3 V
Impedance200 Ohms
Termination StyleSMD/SMT
Package / CaseSM-3030-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSF
PackagingCut Tape
Insertion Loss3.4 dB
MountingBoard Mount
SubcategoryFilters
TypeSAW Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?