Reference Only

SF2002B-2

End of Life
Signal Conditioning 942.5MHz, EGSM RF SAW Filter

Manufacturer:

Mfr Part:
SF2002B-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency942.5 MHz
Bandwidth35 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / CaseSM-3030-6
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesSF
PackagingReel
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeRF SAW Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?