SF1212D Murata Electronics

SF1212D

Obsolete
Signal Conditioning 452.5 MHz BW=4.8MHz

Manufacturer:

Mfr Part:
SF1212D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency452.5 MHz
Voltage Rating30 V
Termination StyleSMD/SMT
Package / CaseSM-3838-6
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Insertion Loss1.8 dB
MountingBoard Mount
SubcategoryFilters
TypeF Band RF SAW Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?