SF1111A Murata Electronics

SF1111A

Obsolete
Signal Conditioning 160 MHz BW=1.18MHz

Manufacturer:

Mfr Part:
SF1111A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency160 MHz
Voltage Rating30 V
Bandwidth590 kHz
Termination StyleSMD/SMT
Package / CaseSMP-97
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesSF
PackagingReel
Insertion Loss9 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeSAW Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?