SAFCH886MAL0T00R11 Murata Electronics

SAFCH886MAL0T00R11

Signal Conditioning 886MHz SAW Filters

Manufacturer:

Mfr Part:
SAFCH886MAL0T00R11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency886 MHz
Impedance650 Ohms
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesSAFCH
PackagingReel
MountingBoard Mount
SubcategoryFilters
TypeSAW Filter for RF/Local and IF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?