SAFCG130MCA0T00R05 Murata Electronics

SAFCG130MCA0T00R05

Obsolete
Signal Conditioning 130MHz SAW Filters

Manufacturer:

Mfr Part:
SAFCG130MCA0T00R05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency130 MHz
Impedance650 Ohms
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesSAFCG
PackagingReel
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeSAW Filter for RF/Local and IF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?