Reference Only

RUW15SL12HC

Obsolete
DC/DC Converters - Through Hole 15W I/P 16-160Vin 12Vout 10:1 w/DC OK

Manufacturer:

Mfr Part:
RUW15SL12HC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power15 W
Input Voltage, Min16 V
Input Voltage, Max160 V
Output Voltage-Channel 112 V
Output Current-Channel 11.25 A
Isolation Voltage5 kV
Length51.3 mm (2.02 in)
Width51.3 mm (2.02 in)
Height20.6 mm (0.811 in)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesRUW15
Input Voltage16 V to 160 V
Mounting StyleThrough Hole
PackagingBulk
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?