Reference Only

RO3101C

Obsolete
Resonators 433.92 MHz +/-75kHz Single Port

Manufacturer:

Mfr Part:
RO3101C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency433.92 MHz
Tolerance75 kHz
PackagingReel
Product TypeResonators
SubcategoryResonators
Part # AliasesRO3101A-11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?