Reference Only

RGSD8L252G

Obsolete
Resistor Networks & Arrays RGSD8L252G

Manufacturer:

Mfr Part:
RGSD8L252G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesRGSD
ProductNetworks
Termination StyleSIP
Resistor Values2.5 kOhms
Tolerance2 %
Circuit TypeR/2R Ladder
Number of Resistors8 Resistor
Number of Pins6 Pin
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length14.6 mm
Width6.5 mm
Height2.5 mm
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?