Reference Only

RGLD10X123G

Obsolete
Resistor Networks & Arrays RGLD10X123G

Manufacturer:

Mfr Part:
RGLD10X123G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesRGLD
ProductNetworks
Termination StyleSIP
Resistance12 kOhms
Tolerance2 %
Circuit TypeIsolated
Number of Resistors10 Resistor
Number of Pins10 Pin
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length25.3 mm
Width5 mm
Height2.5 mm
Lead Spacing2.54 mm
Power per Element0.125 W (1/8 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?