Reference Only

RF3355C

Obsolete
Signal Conditioning 390 MHz Narroband Receiver Front End

Manufacturer:

Mfr Part:
RF3355C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency390 MHz
Voltage Rating12 V
Bandwidth1100 kHz
Termination StyleSMD/SMT
Package / CaseSM-5050-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Insertion Loss2 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeSAW Filter, Coupled Resonator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?