Reference Only

RF1414D

Obsolete
Signal Conditioning 372.50MHz Narrowband Receiver Front End

Manufacturer:

Mfr Part:
RF1414D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency372.5 MHz
Voltage Rating12 V
Bandwidth500 kHz
Termination StyleSMD/SMT
Package / CaseSM-3838-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Insertion Loss2.1 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeSAW Filter, Coupled Resonator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?