Reference Only

RDER72E223K2K1H03B

Multilayer Ceramic Capacitors MLCC - Leaded 0.022uF 250VDC 10% X7R SUGGESTED ALT RDER72E223K1K1H03B.

Manufacturer:

Mfr Part:
RDER72E223K2K1H03B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRDE
Termination StyleRadial
Capacitance0.022 uF
Voltage Rating DC250 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length5.5 mm
Width3.15 mm
Height4 mm
PackagingBulk
ClassClass 2
Lead Diameter0.5 mm
Lead StyleInside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type Monolithic Ceramic Capacitors (Only for General Use) (DC25V-DC1kV)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.528$264.00
$0.513$1,282.50
$0.50$2,500.00
$0.498$4,980.00
$0.48$12,000.00
Need more?