Reference Only

RDED72J683K4K1H03B

Multilayer Ceramic Capacitors MLCC - Leaded .

Manufacturer:

Mfr Part:
RDED72J683K4K1H03B

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRDE
Capacitance68 nF
DielectricX7T
Lead Spacing5 mm
Length7.5 mm
PackagingBulk
Lead Diameter0.5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.623$311.50
$0.614$614.00
$0.567$5,670.00
Need more?
Contact Us