Reference Only

RDE7U2E101J1M1H03A

Multilayer Ceramic Capacitors MLCC - Leaded .

Manufacturer:

Mfr Part:
RDE7U2E101J1M1H03A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesRDE
Termination StyleRadial
Capacitance100 pF
Voltage Rating DC250 VDC
DielectricU2J
Tolerance5 %
Lead Spacing5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm
Width3.15 mm
Height3.5 mm
PackagingAmmo Pack
Lead Diameter0.5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.169$338.00
$0.163$652.00
$0.159$1,590.00
Need more?
Contact Us