Reference Only

PWR1317AC

Obsolete
DC/DC Converters - Through Hole

Manufacturer:

Mfr Part:
PWR1317AC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1.5 W
Input Voltage, Nominal15 V
Input Voltage, Min13.5 V
Input Voltage, Max16.5 V
Output Voltage-Channel 115 V
Output Current-Channel 150 mA
Output Voltage-Channel 2- 15 V
Output Current-Channel 250 mA
Isolation Voltage4 kV
Package / CaseDIP-24
Length32.26 mm (1.27 in)
Width20.45 mm (0.805 in)
Height10.16 mm (0.4 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesPWR13-C
Dimensions32.26 mm x 20.45 mm x 10.16 mm
Input Voltage13.5 V to 16.5 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?