Reference Only

PVZ3K105E01R00

Obsolete
Trimmer Resistors - SMD 1M ohm 3mm 50volt 0.1W Linear Single

Manufacturer:

Mfr Part:
PVZ3K105E01R00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTrimmer Resistors - SMD
SeriesPVZ3
Termination StyleSMD/SMT
ProductSingle Turn
Number of Turns1 Turn
AdjustmentRear Crossed
Resistance1 MOhms
Power Rating100 mW (1/10 W)
Tolerance30 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height2.1 mm
Length5.4 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeSingle-Turn Trimmer Potentiometers
Width3.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?