Reference Only

PVG5A503C01R00

Obsolete
Trimmer Resistors - SMD RECOMMENDED ALT 652-3224W-1-503E

Manufacturer:

Mfr Part:
PVG5A503C01R00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTrimmer Resistors - SMD
SeriesPVG5
Termination StyleSMD/SMT
ProductMultiturn
Number of Turns11 Turn
Element TypeCermet
AdjustmentTop Slot
Resistance50 kOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
Temperature Coefficient150 PPM / C
OrientationVertical Adjustment
Mounting StylePCB Mount
PackagingReel
Height5 mm
Length4.8 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeMulti-Turn Trimmer Potentiometers
Width3.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?