Reference Only

PVG3K100A03R00

Obsolete
Trimmer Resistors - SMD 10 ohm

Manufacturer:

Mfr Part:
PVG3K100A03R00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTrimmer Resistors - SMD
SeriesPVG3K
Termination StyleSMD/SMT
ProductSingle Turn
Element TypeCermet
AdjustmentRear Crossed
Resistance10 Ohms
Power Rating250 mW (1/4 W)
Tolerance30 %
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300010
TARIC8532300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?