PV36W202A31A00 Murata Electronics

PV36W202A31A00

Obsolete
Trimmer Resistors - Through Hole

Manufacturer:

Mfr Part:
PV36W202A31A00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTrimmer Resistors - Through Hole
SeriesPV36W
Termination StyleThrough Hole
ProductMultiturn
Number of Turns25 Turn
Resistance2 kOhms
AdjustmentTop Cross
Power Rating500 mW (1/2 W)
Tolerance10 %
OrientationVertical Adjustment
Element TypeCermet
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?