Reference Only

PV32T502A02B00

Obsolete
Trimmer Resistors - Through Hole RECOMMENDED ALT 652-3329X-1-502LF

Manufacturer:

Mfr Part:
PV32T502A02B00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTrimmer Resistors - Through Hole
SeriesPV32T
Termination StyleThrough Hole
ProductSingle Turn
Resistance5 kOhms
AdjustmentSide Slot
Power Rating500 mW (1/2 W)
OrientationHorizontal Adjustment
PackagingReel
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?