Reference Only

PV22Y504A01B00

Obsolete
Trimmer Resistors - Through Hole 500k ohm

Manufacturer:

Mfr Part:
PV22Y504A01B00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTrimmer Resistors - Through Hole
Termination StyleThrough Hole
ProductMultiturn
Resistance500 kOhms
AdjustmentSide Cross
Power Rating1 W
Tolerance10 %
OrientationHorizontal Adjustment
Element TypeCermet
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?