Reference Only

PTH7M6R8MC1-00

Obsolete
PTC Thermistors 6.8ohm +/-20%

Manufacturer:

Mfr Part:
PTH7M6R8MC1-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPTC Thermistors
SeriesH7M
Resistance6.8 Ohms
Tolerance20 %
Termination StyleQuick Connect
Current Rating10 A
Product TypePTC Thermistors
SubcategoryThermistors
Time Constant60 s
TypePTC
Voltage200 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?