Reference Only

PTH7M330MD3-00

PTC Thermistors

Manufacturer:

Mfr Part:
PTH7M330MD3-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPTC Thermistors
SeriesH7M
Resistance33 Ohms
Tolerance20 %
Mounting StylePCB Mount
Termination StyleRadial
Current Rating6 A
Lead Diameter16 mm
Length29.5 mm
Product TypePTC Thermistors
SubcategoryThermistors
Time Constant50 s
TypePTC
Voltage355 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?