Reference Only
PTH7M100MD2-00
Obsolete
PTC Thermistors 10 Ohm 20% 225volt
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | PTC Thermistors | |
| Series | H7M | |
| Resistance | 10 Ohms | |
| Tolerance | 20 % | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Current Rating | 9 A | |
| Lead Diameter | 16 mm | |
| Length | 29.5 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 60 s | |
| Type | PTC | |
| Voltage | 225 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Product Catalogs
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?