Reference Only

PTGL12AS1R2K3B51A0

Obsolete
PTC Thermistors

Manufacturer:

Mfr Part:
PTGL12AS1R2K3B51A0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPTC Thermistors
SeriesPTGL
Resistance1.2 Ohms
Tolerance10 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingAmmo Pack
Current Rating5 A
Lead Diameter0.6 mm
Lead Spacing5 mm
Product TypePTC Thermistors
SubcategoryThermistors
TradenamePOSISTOR
Voltage51 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?